Reference Only
3666-0001
Standard Card Edge Connectors 60P W/OUT FLANGES.
Datasheet
3666-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 60 Position | |
| Pitch | 2.54 mm | |
| Board Thickness | 1.37 mm to 1.78 mm | |
| Contact Plating | Gold | |
| Series | 3462 | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 500 V | |
| Part # Aliases | 05400732558 80610094809 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,10 € | 4.550,00 € | |
| 8,35 € | 8.350,00 € |
Need more?