Reference Only
367R
XLR Connectors AES-EBU ADAPTER MALE.
Datasheet
367R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Adapters | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Male | |
| Termination Style | Cable | |
| Mounting Style | Free Hanging | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Series | AudioStix | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,81 € | 71,81 € | |
| 59,18 € | 591,80 € | |
| 55,66 € | 1.391,50 € | |
| 54,32 € | 2.716,00 € | |
| 51,90 € | 5.190,00 € |
Need more?