
3684S-1-103
Obsolete
Precision Potentiometers 10K Ohms Pushbutton +/-3% tol 0.01% res
Datasheet
3684S-1-103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Precision Potentiometers | |
| Series | 3680 | |
| Termination Style | Solder Lug | |
| Product | Digital Precision Potentiometers | |
| Type | Digital Display | |
| Mounting Style | Snap In | |
| Number of Turns | 10 Turn | |
| Number of Gangs | 4 Gang | |
| Resistance | 10 kOhms | |
| Tolerance | 3 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Power Rating | 2 W | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?