Reference Only
3684S-1-104L
Precision Potentiometers 100K Ohms Digital +/-3% tol 0.01% res.
Datasheet
3684S-1-104L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Precision Potentiometers | |
| Series | 3680 | |
| Termination Style | Solder Lug | |
| Product | Digital Precision Potentiometers | |
| Type | Digital Display | |
| Mounting Style | Snap In | |
| Number of Turns | 10 Turn | |
| Number of Gangs | 4 Gang | |
| Resistance | 100 kOhms | |
| Tolerance | 3 % | |
| Power Rating | 2 W | |
| Packaging | Tray | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c & 7c-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,41 € | 5.120,50 € | |
| 92,41 € | 9.241,00 € |
Need more?