Reference Only

36DA182F160BA2A

Aluminum Electrolytic Capacitors - Screw Terminal 160volts 1800uF.

Manufacturer:

Mfr Part:
36DA182F160BA2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1800 uF
Voltage Rating DC160 VDC
Diameter50.8 mm
Length54 mm
ProductAluminum Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series36DA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 49 / Multiples: 1)
Quantity Unit PriceExt. Price
7,31 €358,19 €
Need more?
Contact Us