Reference Only
36PR10KLF
Trimmer Resistors - Through Hole 6mm 10K Open Type Trimmer.
Datasheet
36PR10KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | Model 36 | |
| Termination Style | Through Hole | |
| Product | Single Turn | |
| Number of Turns | 1 Turn | |
| Resistance | 10 kOhms | |
| Adjustment | Top Cross | |
| Power Rating | 300 mW | |
| Voltage Rating | 100 V | |
| Tolerance | 20 % | |
| Temperature Coefficient | 250 PPM / C | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Element Type | Cermet | |
| Height | 4.5 mm | |
| Length | 8.2 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Open Frame Trimmer | |
| Width | 6.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative