Reference Only
36TDQSJ3.15
Industrial & Electrical Fuses 36KV 315A 2" AIR SEALED.
Datasheet
36TDQSJ3.15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Medium Voltage Fuses | |
| Current Rating | 3.15 A | |
| Voltage Rating AC | 36 kVAC | |
| Termination Style | Cartridge (Non Standard) | |
| Indicator Style | Striker Pin | |
| Packaging | Bulk | |
| Product Type | Medium Voltage DIN Fuse Link Current Limiting Back-Up | |
| Subcategory | Fuses | |
| Type | Fuse Link, Back Up | |
| Part # Aliases | 36TDQSJ3-15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.015,17 € | 2.015,17 € |
Need more?