Reference Only
37048-003-100
Multi-Conductor Cables .
Datasheet
37048-003-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Multi-Conductor Cables | |
| Type | Automation and Process Control | |
| Shielding | Shielded | |
| Number of Conductors | 4 Pair Twisted | |
| Cable Length | 100 ft | |
| Wire Gauge - AWG | 22 AWG, 24 AWG | |
| Outside Diameter | 8.89 mm (0.35 in) | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 30, 7 x 32 | |
| Voltage Rating | 30 V | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | CABLE SPOOL, 100 FT SPOOL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 351,12 € | 1.404,48 € | |
| 351,07 € | 1.755,35 € | |
| 351,03 € | 3.510,30 € |
Need more?