Reference Only
3706-5020
Headers & Wire Housings 20P EMI RECEP KIT.
Datasheet
3706-5020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Connector Kits | |
| Number of Positions | 20 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Termination Style | Solder Pin | |
| Contact Plating | Nickel | |
| Series | 3706 | |
| Contact Material | Copper Alloy | |
| Housing Material | Aluminum | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | JE150104139 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,15 € | 6,15 € | |
| 5,61 € | 56,10 € | |
| 4,76 € | 238,00 € | |
| 4,35 € | 1.087,50 € | |
| 4,10 € | 2.050,00 € | |
| 3,58 € | 3.580,00 € | |
| 3,40 € | 8.500,00 € |
Need more?