Reference Only
3706-5060
Headers & Wire Housings 60P RECEPTACLE KIT.
Datasheet
3706-5060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Connector Kits | |
| Number of Positions | 60 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | 3706 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | JE150104188 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,98 € | 7,98 € | |
| 7,26 € | 72,60 € | |
| 6,17 € | 308,50 € | |
| 5,72 € | 1.430,00 € | |
| 5,37 € | 2.685,00 € | |
| 4,75 € | 4.750,00 € |
Need more?