Reference Only
371-Clear-48mmx100m
Adhesive Tapes 371 CLEAR 48MMX100M BULK.
Datasheet
371-Clear-48mmx100m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Shielding | |
| Color | Clear | |
| Material | Polypropylene (PP) | |
| Adhesive Type | Rubber | |
| Width - in | 1.89 in | |
| Width - mm | 48 mm | |
| Length - in | 328 ft | |
| Length - mm | 100 m | |
| Description/Function | Sealant | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 771 MPa | |
| Thickness | 0.048 mm | |
| Part # Aliases | 02120015873 7100011547 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,88 € | 175,68 € | |
| 4,55 € | 491,40 € | |
| 4,39 € | 1.106,28 € | |
| 4,25 € | 2.142,00 € | |
| 4,12 € | 4.152,96 € | |
| 4,10 € | 10.332,00 € |
Need more?