Reference Only
371-Tan-48mmx100m
Adhesive Tapes 371 TAN 48MMX100 M BULK.
Datasheet
371-Tan-48mmx100m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Brown (Tan) | |
| Width - in | 1.89 in | |
| Width - mm | 48 mm | |
| Length - in | 328 ft | |
| Length - mm | 100 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120015872 70006079332 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,54 € | 199,44 € | |
| 5,46 € | 589,68 € | |
| 5,38 € | 1.355,76 € | |
| 5,20 € | 2.620,80 € | |
| 4,94 € | 4.979,52 € |
Need more?