Reference Only
371-Tan-48mmx50m
Adhesive Tapes SCOTCH POLYPROP TAN 48MMX50M 36/CS.
Datasheet
371-Tan-48mmx50m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Brown (Tan) | |
| Width - in | 1.89 in | |
| Width - mm | 48 mm | |
| Length - in | 164 ft | |
| Length - mm | 50 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120014105 7100041609 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,34 € | 156,24 € | |
| 4,21 € | 454,68 € | |
| 4,08 € | 1.028,16 € | |
| 3,95 € | 1.990,80 € | |
| 3,83 € | 3.860,64 € | |
| 3,82 € | 9.626,40 € |
Need more?