
372-Clear-48mmx100m
Adhesive Tapes 372 CLEAR 48MMX100M BULK.
Datasheet
372-Clear-48mmx100m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Clear | |
| Width - in | 1.89 in | |
| Width - mm | 48 mm | |
| Length - in | 328 ft | |
| Length - mm | 100 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120073047 7000123615 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,53 € | 343,08 € | |
| 9,00 € | 972,00 € | |
| 8,47 € | 2.134,44 € | |
| 7,94 € | 4.001,76 € | |
| 7,41 € | 7.469,28 € |
Need more?