
372-Tan-48mmx50m
Adhesive Tapes 372 TAN 48MMX50 M BULK.
Datasheet
372-Tan-48mmx50m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Brown (Tan) | |
| Width - in | 1.89 in | |
| Width - mm | 48 mm | |
| Length - in | 164 ft | |
| Length - mm | 50 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120072335 70006182250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,57 € | 164,52 € | |
| 4,34 € | 468,72 € | |
| 4,10 € | 1.033,20 € | |
| 3,86 € | 1.945,44 € | |
| 3,62 € | 3.648,96 € |
Need more?