Reference Only
37212-62M3-003PL
Power to the Board 12P BDMNT SKT TYPE M 4 ROWS.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 3 A | |
| Voltage Rating | 32 V | |
| Number of Positions | 12 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Tail | |
| Pitch | 2 mm | |
| Maximum Operating Temperature | + 60 C | |
| Series | 372 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Insulation Resistance | 1 MOhms | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Row Spacing | 6.5 mm | |
| Subcategory | Power Connectors | |
| Part # Aliases | 54548623745072 54862374507 54745245024 JE150338752 JE150430112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,48 € | 496,00 € | |
| 2,39 € | 717,00 € | |
| 2,32 € | 1.160,00 € | |
| 1,91 € | 1.910,00 € | |
| 1,86 € | 4.650,00 € | |
| 1,82 € | 9.100,00 € |
Need more?