Reference Only
37216-62M3-004SC
Obsolete
Power to the Board 16P BDMNT SKT TYPE M 4 ROWS
Datasheet
37216-62M3-004SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 100 Position | |
| Termination Style | Through Hole | |
| Pitch | 2 mm | |
| Series | 372 | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | JE150279659 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?