
373-72mmx100m-Clear
Adhesive Tapes 373 CLEAR 72MMX100M BULK.
Datasheet
373-72mmx100m-Clear DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Clear | |
| Width - in | 2.83 in | |
| Width - mm | 72 mm | |
| Length - in | 328 ft | |
| Length - mm | 100 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120073080 70006181690 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,63 € | 615,12 € | |
| 24,44 € | 1.173,12 € | |
| 23,13 € | 2.775,60 € | |
| 21,57 € | 5.694,48 € |
Need more?