Reference Only
37304-2124-000 FL 100
Automotive Connectors 4P WRMNT SKT GREEN WITHOUT LATCH.
Datasheet
37304-2124-000 FL 100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Mounting Style | Panel Mount | |
| Termination Style | IDC | |
| Contact Plating | Gold | |
| Series | 373 | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Socket | |
| Voltage Rating | 32 V | |
| Part # Aliases | JE150279683 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,65 € | 530,00 € | |
| 2,23 € | 669,00 € | |
| 2,01 € | 2.010,00 € | |
| 1,97 € | 4.925,00 € | |
| 1,92 € | 9.600,00 € |
Need more?