Reference Only
37304-2165-0P0FL-100
Automotive Connectors 4P WRMNT SKT BLUE WITH LATCH.
Datasheet
37304-2165-0P0FL-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Mounting Style | Panel Mount | |
| Termination Style | IDC | |
| Contact Plating | Gold | |
| Series | 373 | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Socket | |
| Voltage Rating | 32 V | |
| Part # Aliases | 51900100802 JE150291894 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,82 € | 564,00 € | |
| 2,56 € | 768,00 € | |
| 2,52 € | 1.260,00 € | |
| 2,30 € | 2.300,00 € | |
| 2,24 € | 5.600,00 € |
Need more?