Reference Only

37308-2124-0W0-FL

Automotive Connectors 8P W/M SKT FOR P/MNT 20-22 AWG, GREEN.

Manufacturer:

Mfr Part:
37308-2124-0W0-FL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch2 mm (0.079 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact PlatingGold
Series373
Contact GenderSocket (Female)
Contact MaterialCopper
Current Rating3 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing6.5 mm
SubcategoryAutomotive Connectors
TypeReceptacle Housing
Voltage Rating32 V
Part # AliasesJE150332375

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
3,86 €386,00 €
Need more?
Contact Us