Reference Only
37318000430
Fuses with Leads - Through Hole 250V UL FA SL 8A TR5.
Datasheet
37318000430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 373 | |
| Product | PCB Mount Fuses | |
| Current Rating | 8 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Interrupt Rating | 50 A | |
| Melting I2t | 30 A2 sec | |
| Termination Style | Radial | |
| Fuse Size / Group | TR5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Resistance | 7.36 mOhms | |
| Packaging | Bulk | |
| Diameter | 8.5 mm | |
| Indicator Style | Without Indicator | |
| Length | 8 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Tradename | TR5 | |
| Type | Specialty Fuses | |
| Voltage Drop | 120 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,88 € | 176,00 € | |
| 0,77 € | 770,00 € |
Need more?