Reference Only
3738-TC-5/8"x2"
Chemicals 5/8"X 2" SOLD PER LB.
Datasheet
3738-TC-5/8"x2" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 5/8 in x 2 in | |
| Contains Lead | Yes | |
| Description/Function | General Purpose Solids Adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082610 62373898303 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,25 € | 255,75 € | |
| 21,62 € | 475,64 € | |
| 20,41 € | 1.122,55 € | |
| 19,22 € | 2.114,20 € | |
| 18,02 € | 4.559,06 € | |
| 16,82 € | 8.510,92 € |
Need more?