Reference Only
374144
DIN 41612 Connectors 24P 2.54MM SOLDER R/A MALE DAUG CARD
Datasheet
374144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 24 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type M | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?