Reference Only
374148
Obsolete
DIN 41612 Connectors 24/8P 3MM R/A MALE TYPE M DAUG CARD HP
Datasheet
374148 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | M | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 2 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Tray | |
| Contact Gender | Male | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 10 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | 3 | |
| Subcategory | Backplane Connectors | |
| Tail Length | 3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?