
3743-Clear-72mmx50m-Bulk
Adhesive Tapes 3743 CLEAR 72MMX50M BULK.
Datasheet
3743-Clear-72mmx50m-Bulk DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Clear | |
| Width - in | 2.83 in | |
| Width - mm | 72 mm | |
| Length - in | 164 ft | |
| Length - mm | 50 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120072422 70006183134 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,67 € | 280,08 € | |
| 11,05 € | 530,40 € | |
| 10,44 € | 1.252,80 € | |
| 9,83 € | 2.595,12 € | |
| 9,21 € | 4.641,84 € | |
| 8,59 € | 8.658,72 € |
Need more?