Reference Only
3747-AE-.45"x12"
Chemicals .45"X12" SOLD PER LB.
Datasheet
3747-AE-.45"x12" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 1/2 in x 12 in | |
| Contains Lead | Yes | |
| Description/Function | Flexible, Moderate Heat Resistance, Tough and Reliable Bond | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082220 7100020323 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 8536700099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,84 € | 416,24 € | |
| 35,73 € | 786,06 € | |
| 34,40 € | 1.892,00 € | |
| 33,06 € | 3.636,60 € | |
| 32,11 € | 8.123,83 € |
Need more?