Reference Only
3747-TC-5/8"x2"
Obsolete
Chemicals 5/8"X 2" SOLD PER LB
Datasheet
3747-TC-5/8"x2" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 5/8 in x 2 in | |
| Container | Case | |
| Contains Lead | Yes | |
| Description/Function | Flexible, Moderate Heat Resistance, Tough and Reliable Bond | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082560 7000121336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 8536700099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?