Reference Only
3748VOPG
Chemicals SCOTCH-WLD HOT MELT 1"X 3" SOLD PER LB.
Datasheet
3748VOPG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 1 in x 3 in | |
| Contains Lead | No | |
| Description/Function | Self-Extinguishing Hot Melt Adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120085797 7010330271 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 8205598000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative