374Z-03870 TE Connectivity / Measurement Specialties

374Z-03870

Speed Sensors Speed sen DSF 1210.00 STV (5m).

Manufacturer:

Mfr Part:
374Z-03870

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpeed Sensors
TypeHall Effect
Operating Supply Current16 mA
Maximum Output Current20 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
SeriesDSF-10-MxV/PxV/SxV
Supply Voltage - Max30 VDC
Maximum Frequency20 kHz
Mounting StyleCable
PackagingBulk
Product TypeSpeed Sensors
SubcategorySensors
Supply Voltage - Min10 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?