
375-Tan-72mmx50m
Adhesive Tapes 375 TAN 72MMX50 M BULK.
Datasheet
375-Tan-72mmx50m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Brown (Tan) | |
| Width - in | 2.83 in | |
| Width - mm | 72 mm | |
| Length - in | 164 ft | |
| Length - mm | 50 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120072402 70006182938 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,61 € | 446,64 € | |
| 18,17 € | 872,16 € | |
| 17,72 € | 2.126,40 € | |
| 17,28 € | 4.561,92 € | |
| 16,83 € | 8.482,32 € |
Need more?