Reference Only
3750/50
Multi-Conductor Cables RND DISCRT 50C SHLD TWST GRAY 26AWG.
Datasheet
3750/50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Twisted Pair Cable | |
| Shielding | Shielded | |
| Number of Conductors | 50 Conductor | |
| Cable Length | 100 ft | |
| Wire Gauge - AWG | 26 AWG | |
| Outside Diameter | 12.4 mm (0.488 in) | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 34 | |
| Voltage Rating | 300 V | |
| Features | Suitable for higher current applications and designed with twisted pairs for reduced crosstalk | |
| Plenum | Non-Plenum | |
| Product Type | Multi-Conductor Cables | |
| Series | 3750 | |
| Subcategory | Cable | |
| Part # Aliases | 05113844048 80610815054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 699,62 € | 2.098,86 € | |
| 662,10 € | 3.310,50 € | |
| 644,24 € | 6.442,40 € |
Need more?