Reference Only
3750
Adhesive Tapes PACKING TAPE CLEAR 48MM X 50M.
Datasheet
3750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Color | Brown (Tan) | |
| Material | Polypropylene (PP) | |
| Adhesive Type | Acrylic | |
| Width - in | 1.42 in | |
| Width - mm | 36 mm | |
| Length - in | 164 ft | |
| Length - mm | 50 m | |
| Description/Function | Packaging Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 3.1 mm | |
| Part # Aliases | 05114191764 7000047681 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,83 € | 245,88 € | |
| 6,64 € | 717,12 € | |
| 6,38 € | 1.607,76 € | |
| 6,25 € | 3.150,00 € | |
| 6,07 € | 6.118,56 € |
Need more?