Reference Only
3762AE
Chemicals JET-MELT .45X12".
Datasheet
3762AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 1/2 in x 12 in | |
| Contains Lead | Yes | |
| Description/Function | General Purpose Adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082596 62376295317 7100023019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,64 € | 315,04 € | |
| 27,45 € | 603,90 € | |
| 26,54 € | 1.459,70 € | |
| 25,66 € | 2.822,60 € | |
| 24,94 € | 6.309,82 € |
Need more?