Reference Only
3779TC
Chemicals JET-MELT 5/8" X 2" AMBER, 1LB.
Datasheet
3779TC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 5/8 in x 2 in | |
| Container | Case | |
| Contains Lead | Yes | |
| Description/Function | Multi-Purpose Adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082603 62377998307 7000000890 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506990000 |
| TARIC | 3506990000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,45 € | 818,95 € | |
| 64,19 € | 1.412,18 € | |
| 63,67 € | 3.501,85 € | |
| 62,24 € | 6.846,40 € |
Need more?