
3784-10P-540A250FT
Multi-Conductor Cables 10/CAB/RJKTSH/TPMT 540MM/28G/ST.050/250.
Datasheet
3784-10P-540A250FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Number of Conductors | 10 Conductor | |
| Cable Length | 250 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Jacket Color | Gray | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 54862340371 JE150099511 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544492000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 649,77 € | 1.949,31 € | |
| 612,15 € | 3.672,90 € | |
| 596,02 € | 7.152,24 € |
Need more?