Reference Only
379-5421-200
Board to Board & Mezzanine Connectors
Datasheet
379-5421-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Pitch | 1.15 mm (0.045 in) | |
| Termination Style | BGA | |
| Mounting Angle | Vertical | |
| Stack Height | 17 mm, 20 mm, 28 mm, 32 mm | |
| Current Rating | 1 A | |
| Voltage Rating | 750 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?