Reference Only
3792-LM-PG
Chemicals SCTCH-WELD HTMLT ADH 1"X 3" SOLD PER LB.
Datasheet
3792-LM-PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 1 in x 3 in | |
| Contains Lead | Yes | |
| Description/Function | General Purpose Adhesive, Hot Melt Glue, Clear | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120083491 62376093308 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,81 € | 523,82 € | |
| 22,47 € | 988,68 € | |
| 21,75 € | 2.392,50 € | |
| 20,89 € | 5.514,96 € | |
| 20,44 € | 10.342,64 € |
Need more?