Reference Only
3792-LM-Q
Chemicals SCTCH-WLD HOT MELT ADHESIVE PER 1 LB.
Datasheet
3792-LM-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 5/8 in x 8 in | |
| Contains Lead | Yes | |
| Description/Function | General Purpose Adhesive, Hot Melt Glue, Clear | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082454 7000000880 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,49 € | 467,39 € | |
| 38,94 € | 856,68 € | |
| 29,92 € | 1.645,60 € | |
| 28,21 € | 3.103,10 € | |
| 27,10 € | 6.856,30 € |
Need more?