Reference Only
3792-LM-TC
Chemicals SCTCH-WELD HTMLT ADH 5/8"X 2" SOLD PER LB.
Datasheet
3792-LM-TC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 5/8 in x 2 in | |
| Contains Lead | Yes | |
| Description/Function | General Purpose Adhesive, Hot Melt Glue, Clear | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082456 62376098307 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,81 € | 426,91 € | |
| 37,02 € | 814,44 € | |
| 36,05 € | 1.982,75 € | |
| 34,88 € | 3.836,80 € | |
| 33,97 € | 8.594,41 € |
Need more?