Reference Only
3796-PG (PER CASE)22LB
Chemicals JETMELT 3X1" SOLD PER 22LB CASE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Aerosol | |
| Size | 1 in x 3 in | |
| Description/Function | Multi-purpose adhesive with high perfomance and heat resistant | |
| Packaging | Bulk | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120025352 62376193306 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
MSDS
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 858,00 € | 858,00 € | |
| 775,49 € | 7.754,90 € |
Need more?