Reference Only
38-00-1208
Headers & Wire Housings KK Header, Vert., w/ Polarizing Backwall, 7 Pos., Tin (Sn) Pltg, Circuit 2 Voided.
Datasheet
38-00-1208 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Polarized | |
| Number of Positions | 6 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 2599 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 4.5 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 38001208 2599M07A2 0038001208 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative