Reference Only
380-03001
Heat Shrink Tubing & Sleeves HEAT SHRINKABLE TUBING 3:1.
Datasheet
380-03001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Tubing Kit | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Shrink Ratio | 3:1 | |
| Product | Assortments and Kits | |
| Series | ShrinKit 321 Basic | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306361589 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,29 € | 41,29 € | |
| 41,28 € | 2.064,00 € | |
| 40,97 € | 4.097,00 € | |
| 40,60 € | 10.150,00 € |
Need more?