Reference Only

380-5471-20W

Board to Board & Mezzanine Connectors

Manufacturer:

Mfr Part:
380-5471-20W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Pitch1.15 mm (0.045 in)
Termination StyleBGA
Mounting AngleVertical
Stack Height32 mm, 40 mm, 42 mm
Current Rating1 A
Voltage Rating750 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?