
38001-0096
Terminal Block Tools & Accessories NO. 6 SCREW
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Hardware | |
| Type | Screw | |
| Color | Brass | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | 38001 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 2504-9201-A12O 0380010096 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?