
38219-0090
Obsolete
Barrier Terminal Blocks OB BTS 59 5 ASY
Datasheet
38219-0090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 5 Position | |
| Pitch | 14.29 mm | |
| Type | Wire-to-Board | |
| Mounting Style | Panel | |
| Color | Black | |
| Series | 38219 | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Height | 15.9 mm | |
| Housing Material | Phenolic | |
| Length | 96 mm | |
| Mounting Angle | Straight | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 33.3 mm | |
| Part # Aliases | 0382190090 382190090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?