Reference Only
3828-2
Fuse Holder BUSS FUSEBLOCK.
Datasheet
3828-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | 3828 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | 1/4 in x 1 in | |
| Type | Open Block | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 250 VAC | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,98 € | 34,98 € | |
| 28,34 € | 141,70 € | |
| 26,33 € | 263,30 € | |
| 23,02 € | 1.151,00 € | |
| 21,64 € | 2.164,00 € | |
| 19,97 € | 4.992,50 € | |
| 19,42 € | 9.710,00 € |
Need more?