Reference Only
384210-E
DIN 41612 Connectors .
Datasheet
384210-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type C/2 | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 384210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,85 € | 175,50 € | |
| 5,84 € | 350,40 € | |
| 4,90 € | 588,00 € | |
| 4,45 € | 1.201,50 € | |
| 4,19 € | 2.136,90 € | |
| 3,75 € | 3.825,00 € | |
| 3,56 € | 8.971,20 € |
Need more?