Reference Only
3852A-162-102AL
Potentiometers 1K 3/4" Single Turn.
Datasheet
3852A-162-102AL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 1 kOhms | |
| Taper | Linear | |
| Power Rating | 2 W | |
| Voltage Rating | 350 VAC | |
| Tolerance | 10 % | |
| Element Type | Cermet | |
| Number of Turns | 1 Turn | |
| Shaft Type | Smooth / Slotted | |
| Shaft Diameter | 6.35 mm | |
| Shaft Length | 12.7 mm | |
| Switch Type | No Switch | |
| Number of Detents | Without Detent | |
| Type | Control Potentiometer | |
| Life | 20000 Cycle | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | - 1 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 3852 | |
| Packaging | Tray | |
| Diameter | 19 mm | |
| Length | 0.25 in | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6b & 6c & 7c-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 56 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 270 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,47 € | 2.016,90 € |
Need more?