38542-1406 Molex

38542-1406

Obsolete
Jones Plugs & Sockets SCKT SB S3 5406 ASY

Manufacturer:

Mfr Part:
38542-1406

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryJones Plugs & Sockets
ProductSockets
Number of Positions6 Position
Voltage Rating250 V
Current Rating15 A
Housing MaterialPhenolic
Contact MaterialPhosphor Bronze
Contact PlatingTin
Series38542
TradenameBeau
Product TypeJones Plugs & Sockets
SubcategoryPower Connectors
Part # Aliases0385421406 385421406

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?